Part Details for FN2010-10-07 by Schaffner
Overview of FN2010-10-07 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2010-10-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3900
|
Newark | Single Phase Chassis Mount Filter 250Vac, 10A, Wire |Schaffner FN2010-10-07 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $16.0300 | Buy Now |
DISTI #
817-1247-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Box |
61 In Stock |
|
$12.1375 / $18.1800 | Buy Now |
DISTI #
631-FN2010-10/07
|
Mouser Electronics | Power Line Filters 10A 250VAC 50/60Hz Wire Leads RoHS: Compliant | 78 |
|
$12.1300 / $17.7900 | Buy Now |
DISTI #
70027185
|
RS | Filter AC General Purpose EMI 1 Ph Op-V 250VAC 10A Chassis Mnt FN 2010 Series | Schaffner FN2010-10-07 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant |
114 In Stock |
|
$12.7200 / $17.0900 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 288 |
|
$13.9920 / $20.9880 | Buy Now | |
DISTI #
FN2010-10-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 60 | 0 |
|
$14.7300 | RFQ |
DISTI #
000000000002984875
|
Sager | Power Line Filters 10A 250VAC 50/60Hz Wire Leads Min Qty: 1 | 0 |
|
$12.4500 / $14.7100 | Buy Now |
DISTI #
FN2010-10-07
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Chassis Mount (Alt: FN2010-10-07) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2010-10-07
FN2010-10-07 CAD Models
FN2010-10-07 Part Data Attributes:
|
FN2010-10-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010-10-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.5 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |