-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0062
|
Newark | Filter, 10A, Chassis, Current Rating:10A, Voltage Rating:250Vac, Filter Type:General Purpose, Filter Terminals:Quick Connect, Inductance Min:800Μh, Capacitance:0.1Μf, Leakage Current Max:400Μa, Product Range:Fn2000 Series, Svhc:No Rohs Compliant: Yes |Schaffner FN2010-10-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2591 |
|
$11.9400 / $15.8100 | Buy Now |
DISTI #
817-1246-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$11.7244 / $18.2900 | Buy Now |
DISTI #
631-FN2010-10/06
|
Mouser Electronics | Power Line Filters FN2010-10/06 RoHS: Compliant | 388 |
|
$10.5600 / $15.5600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - 0.1 µF. RoHS: Compliant |
245 In Stock 180 Factory Stock |
|
$10.1500 / $12.3700 | Buy Now |
DISTI #
73511219
|
Verical | Power Line Filter General Purpose 0Hz to 400Hz 10A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2132 | Americas - 235 |
|
$12.4848 / $15.9407 | Buy Now |
DISTI #
62337828
|
Verical | Power Line Filter General Purpose 0Hz to 400Hz 10A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 46 |
|
$14.0701 / $14.7511 | Buy Now |
DISTI #
36529801
|
Verical | Power Line Filter General Purpose 0Hz to 400Hz 10A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$14.7511 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 3 |
|
$11.9000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 44 |
|
$16.4761 / $20.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2010-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.5 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |