Part Details for FN18N150J250PSG by Frontier Electronics Co Ltd
Overview of FN18N150J250PSG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN18N150J250PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-15P-JN25-P
|
Maritex | Ceramic capacitor SMD, 0603, 15pF, 25V, NP0, 5% Min Qty: 1 Package Multiple: 1 | 14700 |
|
$0.0120 / $0.0210 | Buy Now |