Part Details for FN18N101F500PSG by Frontier Electronics Co Ltd
Overview of FN18N101F500PSG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN18N101F500PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-100P-FN50-P
|
Maritex | Ceramic capacitor SMD, 0603, 100pF, 50V, NP0, 1% Min Qty: 1 Package Multiple: 1 | 5558 |
|
$0.0080 / $0.2130 | Buy Now |