Part Details for FN16358_STELLA-G2-T4 by LEDIL
Overview of FN16358_STELLA-G2-T4 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN16358_STELLA-G2-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9176
|
Newark | Lens Round 1 Pos 90Mm (D) 45.15Mm(H)/ Tray Rohs Compliant: Yes |Ledil FN16358_STELLA-G2-T4 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $15.7700 | Buy Now |
DISTI #
711-1611-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SOCKET Min Qty: 1 Lead time: 12 Weeks Container: Tray |
69 In Stock |
|
$11.2125 / $18.6000 | Buy Now |
DISTI #
FN16358_STELLA-G2-
|
Avnet Americas | Lens|round|1 Pos|90mm (D)|45.15mm(H) - Trays (Alt: FN16358_STELLA-G2-) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Tray | 0 |
|
$9.8118 / $11.1094 | Buy Now |
DISTI #
928-16358STELLAG2T4
|
Mouser Electronics | LED Lighting Lenses Assemblies ROUND 1POS 90mm D RoHS: Compliant | 70 |
|
$11.2100 / $18.6000 | Buy Now |
|
Future Electronics | 90 MM round lens RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$12.7800 / $13.4200 | Buy Now |
|
Future Electronics | 90 MM round lens RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$9.9000 / $10.2100 | Buy Now |
DISTI #
85947178
|
Verical | LED Lighting Lens RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2335 | Americas - 1260 |
|
$8.7750 | Buy Now |
DISTI #
FN16358_STELLA-G2-T4
|
Avnet Silica | Lens|round|1 Pos|90mm (D)|45.15mm(H) (Alt: FN16358_STELLA-G2-T4) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FN16358_STELLA-G2-T4
|
EBV Elektronik | Lens|round|1 Pos|90mm (D)|45.15mm(H) (Alt: FN16358_STELLA-G2-T4) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FN16358_STELLA-G2-T4
FN16358_STELLA-G2-T4 CAD Models
FN16358_STELLA-G2-T4 Part Data Attributes
|
FN16358_STELLA-G2-T4
LEDIL
Buy Now
|
Compare Parts:
FN16358_STELLA-G2-T4
LEDIL
|
Samacsys Manufacturer | LEDIL |