Part Details for FN15X104K250PNG by Frontier Electronics Co Ltd
Results Overview of FN15X104K250PNG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN15X104K250PNG Information
FN15X104K250PNG by Frontier Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FN15X104K250PNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0402-100N-KX25-P
|
Maritex | Ceramic capacitor SMD, 0402, 100nF, 25V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 79770 |
|
$0.0070 / $0.0640 | Buy Now |