Part Details for FN13888_BILLIE-A by LEDIL
Overview of FN13888_BILLIE-A by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FN13888_BILLIE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2735-ND
|
DigiKey | ASSEMBLY ROUND 1 POS 21.5MM D 16 Min Qty: 96 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1542 | Buy Now |
DISTI #
FN13888_BILLIE-A
|
Avnet Americas | Round Lens Assembly For XB-D LED (Alt: FN13888_BILLIE-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.1115 / $1.2015 | Buy Now |
DISTI #
928-FN13888BILLIEA
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Round 1 Pos 9.9mm D 6.8mm H RoHS: Compliant | 74 |
|
$2.0800 / $3.5700 | Buy Now |
|
Future Electronics | BILLIE Series Round 1 Pos 21.5mm Dia 16.1mm (H) Asymmetric Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$2.0600 / $2.2200 | Buy Now |
DISTI #
FN13888_BILLIE-A
|
Avnet Silica | (Alt: FN13888_BILLIE-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FN13888_BILLIE-A
FN13888_BILLIE-A CAD Models
FN13888_BILLIE-A Part Data Attributes
|
FN13888_BILLIE-A
LEDIL
Buy Now
|
Compare Parts:
FN13888_BILLIE-A
LEDIL
|
Samacsys Manufacturer | LEDIL |