Part Details for FN1200041Z by Diodes Incorporated
Overview of FN1200041Z by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN1200041Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN1200041ZCT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ LVCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$0.8666 / $1.5000 | Buy Now |
DISTI #
FN1200041Z
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 1K - Tape and Reel (Alt: FN1200041Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6969 | Buy Now |
DISTI #
729-FN1200041Z
|
Mouser Electronics | Standard Clock Oscillators 12 MHz, 3.3V 50 ppm, LVCMOS RoHS: Compliant | 0 |
|
$0.6950 / $0.7890 | Order Now |
DISTI #
FN1200041Z
|
Avnet Silica | CLOCK SAW OSCILLATOR SEAM7050 T&R 1K (Alt: FN1200041Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FN1200041Z
FN1200041Z CAD Models
FN1200041Z Part Data Attributes
|
FN1200041Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN1200041Z
Diodes Incorporated
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |