Part Details for FN-K-M-2.0-C4-MP-J by Labfacility Limited
Overview of FN-K-M-2.0-C4-MP-J by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FN-K-M-2.0-C4-MP-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5183
|
Newark | Thermocouple, Type K, 2M, 350Deg C, Thermocouple Type:K, Sensor Body Material:Stainless Steel, Lead Length - Imperial:6.56Ft, Lead Length - Metric:2M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:- Rohs Compliant: Yes |Labfacility FN-K-M-2.0-C4-MP-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$37.9700 / $56.5900 | Buy Now |