Part Details for FN-892-0025P by GC Electronics
Overview of FN-892-0025P by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F280025PTS | Texas Instruments | C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 48-LQFP -40 to 125 | |
F280025PMQR | Texas Instruments | Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 128-KB flash 64-LQFP -40 to 125 | |
PTEA420025P2AD | Texas Instruments | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8 |
Price & Stock for FN-892-0025P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FN-892-0025P-ND
|
DigiKey | SCREWNYLON6-32X1/2 FLATSLOT Min Qty: 3100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0230 | Buy Now |