Part Details for FMXK-1086S by Sanken Electric Co Ltd
Overview of FMXK-1086S by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1086-SX | Analog Devices | pow amp |
Price & Stock for FMXK-1086S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30607400
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F Min Qty: 80 Package Multiple: 1 | Americas - 2000 |
|
$0.3138 / $0.3950 | Buy Now |
DISTI #
36526090
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F Min Qty: 221 Package Multiple: 1 Date Code: 1501 | Americas - 955 |
|
$0.3399 / $0.3674 | Buy Now |
|
Quest Components | 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220 | 764 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
C1S721000050092
|
Chip1Stop | Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Bulk | 2000 |
|
$0.2570 / $0.3980 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 955 |
|
$0.2250 / $0.2420 | Buy Now |
Part Details for FMXK-1086S
FMXK-1086S CAD Models
FMXK-1086S Part Data Attributes
|
FMXK-1086S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMXK-1086S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMXK-1086S
This table gives cross-reference parts and alternative options found for FMXK-1086S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMXK-1086S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9R860MW | Rectifier Diode, | Micross Components | FMXK-1086S vs ISL9R860MW |
UMUR860G-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860G-TA2-T |
UMUR860G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860G-TA3-T |
UMUR860L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860L-TA2-T |
UMUR860L-TA2L-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860L-TA2L-T |
UMUR860L-TF32-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860L-TF32-R |
UMUR860G-TF32-R | Rectifier Diode, | Unisonic Technologies Co Ltd | FMXK-1086S vs UMUR860G-TF32-R |