Part Details for FMXA-2203S by Sanken Electric Co Ltd
Overview of FMXA-2203S by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMXA-2203S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMXA-2203S-ND
|
DigiKey | DIODE ARRAY GP 300V 20A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
198 In Stock |
|
$0.5130 / $1.1000 | Buy Now |
DISTI #
54686727
|
Verical | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220F Min Qty: 55 Package Multiple: 1 | Americas - 580 |
|
$0.3988 / $0.5713 | Buy Now |
DISTI #
C1S721000050083
|
Chip1Stop | Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 580 |
|
$0.3190 / $0.7150 | Buy Now |
Part Details for FMXA-2203S
FMXA-2203S CAD Models
FMXA-2203S Part Data Attributes
|
FMXA-2203S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMXA-2203S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMXA-2203S
This table gives cross-reference parts and alternative options found for FMXA-2203S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMXA-2203S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBL1660CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | FMXA-2203S vs SBL1660CT-BP |
SBR30100CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | FMXA-2203S vs SBR30100CTF |
LXA08T600C | Power Integrations | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | FMXA-2203S vs LXA08T600C |
ISR1060A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | FMXA-2203S vs ISR1060A |
SBL1040CTW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | FMXA-2203S vs SBL1040CTW |
MBR10100FAT_T0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | FMXA-2203S vs MBR10100FAT_T0_00001 |
YG878C15R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | FMXA-2203S vs YG878C15R |
STPRA2040CTW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | FMXA-2203S vs STPRA2040CTW |
DSSK38-0025B | Littelfuse Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 25V V(RRM), Silicon, TO-220AB, PLASTIC , TO-220AC, 3 PIN | FMXA-2203S vs DSSK38-0025B |
DSB15IM45PB | IXYS Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | FMXA-2203S vs DSB15IM45PB |