Part Details for FMX-635EBSC1-24.0001MHZ by Caliber Electronics Inc
Overview of FMX-635EBSC1-24.0001MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for FMX-635EBSC1-24.0001MHZ
FMX-635EBSC1-24.0001MHZ CAD Models
FMX-635EBSC1-24.0001MHZ Part Data Attributes
|
FMX-635EBSC1-24.0001MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FMX-635EBSC1-24.0001MHZ
Caliber Electronics Inc
Series - Fundamental Quartz Crystal, 24.0001MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.0001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |