FMX-60
Description: Electric Fuse, Time Delay Blow, 60A, Inline/holder

Overview of FMX-60 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FMX-60 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FMX-60
Avnet Americas Fuse Blade 60A Slow Blow 2-Pin Pin Panel Mount - Bulk (Alt: FMX-60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $11.1896
  • 20 $11.0320
  • 40 $10.7168
  • 60 $10.5592
  • 80 $10.4016
  • 100 $10.2440
  • 1,000 $10.0864
$10.0864 / $11.1896 Buy Now
DISTI # 504-FMX-60
Mouser Electronics Automotive Fuses 60A Cartridge Fuse RoHS: Compliant 0
  • 1 $20.6800
  • 10 $16.1300
  • 50 $15.1800
  • 100 $14.2700
  • 200 $13.8000
  • 500 $13.4000
$13.4000 / $20.6800 Order Now

CAD Models for FMX-60 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMX-60 by Eaton Corporation

FMX-60
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Breadth
10.92 mm
Body Height
11.93 mm
Body Length or Diameter
25.4 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Current
60 A
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. FMX-60
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 60A, Inline/holder
    VS

Related Parts for FMX-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMX-60 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMX-60 by Eaton Corporation

Select Manufacturer
Which Manufacturer of FMX-60 would you like to use for your alert(s)?
  • Please alert me when FMX-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMX-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMX-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMX-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMX-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMX-60 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: