Part Details for FMX-532CB20D1-12.000MHZ by Caliber Electronics Inc
Overview of FMX-532CB20D1-12.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMX-532CB20D1-12.000MHZ
FMX-532CB20D1-12.000MHZ CAD Models
FMX-532CB20D1-12.000MHZ Part Data Attributes
|
FMX-532CB20D1-12.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FMX-532CB20D1-12.000MHZ
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |