There are no models available for this part yet.
Overview of FMX-004 by Simco-Ion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMX-004 by Simco-Ion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X7636
|
Newark | Tester, Electrostatic Field, 30Kv, Lcd, Product Type:Electrostatic Field Tester, Product Range:-, Accuracy:10%, External Depth:25Mm, External Height:123Mm, External Width:73Mm, High Range Max:30Kv, High Range Min:0V, Weight:170G |Simco-Ion FMX-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$880.0000 | Buy Now | |
DISTI #
4889-FMX-004-ND
|
DigiKey | The FMX-004 measures static volt Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,366.0000 | Buy Now |