Part Details for FMWTR1006 by Fairview Microwave Inc
Overview of FMWTR1006 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWTR1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3162
|
Newark | Commercial Grade Wr-90 Waveguide Termination 4 Watts With A 8.2 Ghz To 12.4 Ghz Frequency Range Rohs Compliant: Yes |Fairview Microwave FMWTR1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$776.8900 / $891.6000 | Buy Now |
DISTI #
5328-FMWTR1006-ND
|
DigiKey | WG TERMINATION WR-90 8.2-12.4 GH Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$883.0600 | Buy Now |
DISTI #
74900783
|
RS | Commercial Grade WR-90 Waveguide Termination 4 Watts With a 8.2 GHz to 12.4 GHz | Fairview Microwave FMWTR1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$828.4700 / $900.5200 | RFQ |
|
Onlinecomponents.com | Commercial Grade WR-90 Waveguide Termination 4 Watts With a 8.2 GHz to 12.4 GHz Frequency Range | 0 |
|
$693.4400 / $733.3300 | Buy Now |
DISTI #
77774524
|
Verical | Commercial Grade WR-90 Waveguide Termination 4 Watts With a 8.2 GHz to 12.4 GHz Frequency Range Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$640.0000 / $800.0000 | Buy Now |
DISTI #
FMWTR1006
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$726.8000 / $790.0000 | Buy Now |