There are no models available for this part yet.
Overview of FMWRL0320 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMWRL0320 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$668.2500 / $707.2900 | Buy Now | ||
DISTI #
77725365
|
Verical | FMWRL0320 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$600.0000 / $750.0000 | Buy Now | |
DISTI #
FMWRL0320
|
Fairview Microwave | Key Specifications, Product Type: Trihedral Corner Reflector, Edge Length: 3.2", Body Material: Aluminum, Reflector Surface Plating: Gold chem film. 3.2 inches Edge Length, Trihedral Corner Reflector, Gray, The FMWRL0320 from Fairview Microwave, stands as an advanced trihedral corner reflector tailored for precise applications within antennas and radar systems. With a compact edge length of 3.2 inches, this reflector is meticulously engineered with a trihedral geometry to ensure optimal signal reflection and minimal signal loss. The trihedral corner reflector antenna simulates radar target precisely and is widely used for Radar system calibration. Its exterior is coated with a robust gray powder coat finish, presenting a professional appearance while safeguarding against environmental elements. Internally, the reflector features a gold chemical film finish, strategically applied to enhance conductivity and elevate overall performance. Adhering to rigorous industry standards, the 3.2 inches Edge Length FMWRL0320 by Fairview Microwave guarantees reliability and exceptional signal reflectivity. The addition of a 1/4-20 UNC threaded hole facilitates straightforward and secure mounting to a tripod, enabling versatile deployment across various testing and measurement scenarios. Whether utilized in research, development, or field applications, Fairview Microwave's FMWRL0320 exemplifies precision engineering and technological innovation in the realm of antenna and radar technology. Our trihedral corner reflectors are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$660.0000 / $750.0000 | Buy Now |