Part Details for FMWRD650B002 by Fairview Microwave Inc
Results Overview of FMWRD650B002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWRD650B002 Information
FMWRD650B002 by Fairview Microwave Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWRD650B002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3125
|
Newark | Waveguide Accessories |Fairview Microwave FMWRD650B002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$276.1300 | Buy Now |
DISTI #
5328-FMWRD650B002-ND
|
DigiKey | WG H-BEND WRD-650 6.5-18 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$241.6100 | Buy Now |
DISTI #
74900820
|
RS | WRD-650 Waveguide H-Bend Using UG Flange with a 6.5 GHz to 18 GHz Frequency Rang | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$273.6600 / $294.2600 | RFQ |
|
Onlinecomponents.com | WRD-650 Waveguide H-Bend Using UG Flange with a 6.5 GHz to 18 GHz Frequency Range in Brass RoHS: Compliant | 0 |
|
$260.4600 / $276.1300 | Buy Now |
DISTI #
FMWRD650B002
|
Fairview Microwave | Key Specifications, Type of Bend: H-Bend, Waveguide Size 1: WRD-650, Flange Size 1: UG, Waveguide Si... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$257.7200 / $292.8600 | Buy Now |