Part Details for FMWRD180TW1001 by Fairview Microwave Inc
Overview of FMWRD180TW1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWRD180TW1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3123
|
Newark | Wrd-180 90 Degree Waveguide Twist Using A Ug Square Cover Flange With A 18 Ghz To 40 Ghz Frequency Range In Brass |Fairview Microwave FMWRD180TW1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$435.5100 / $534.8900 | Buy Now |
DISTI #
5328-FMWRD180TW1001-ND
|
DigiKey | WG TWIST WRD-180 18-40 GHZ UG Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$517.3300 | Buy Now |
DISTI #
74900822
|
RS | WRD-180 90 Degree Waveguide Twist Using a UG Square Cover Flange with a 18 GHz t | Fairview Microwave FMWRD180TW1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$444.9800 | RFQ |
|
Onlinecomponents.com | WRD-180 90 Degree Waveguide Twist Using a UG Square Cover Flange with a 18 GHz to 40 GHz Frequency Range in Brass RoHS: Compliant | 0 |
|
$389.7200 / $411.6800 | Buy Now |
DISTI #
77727737
|
Verical | FMWRD180TW1001 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$354.2900 / $442.8600 | Buy Now |
DISTI #
FMWRD180TW1001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$389.7200 / $442.8600 | Buy Now |