Part Details for FMWGS6060 by Fairview Microwave Inc
Overview of FMWGS6060 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3079
|
Newark | Wr-90 Waveguide Electromechanical Relay Failsafe, X Band Switch Spdt/Dpdt 12.4 Ghz Max Freq., 5,000 Watts Ug O-Ring, 12V, Indicators |Fairview Microwave FMWGS6060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,655.1500 / $1,854.7100 | Buy Now |
DISTI #
5328-FMWGS6060-ND
|
DigiKey | WG EM RELAY SWITCH WR-90 12.4 GH Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,696.2200 | Buy Now |
DISTI #
74900866
|
RS | WR-90 Waveguide Electromechanical Relay Failsafe, X Band Switch SPDT/DPDT 12.4 | Fairview Microwave FMWGS6060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,787.0700 | RFQ |
|
Onlinecomponents.com | WR-90 Waveguide Electromechanical Relay Failsafe, X Band Switch SPDT/DPDT 12.4 GHz Max Freq., 5,000 Watts UG O-Ring, 12V, Indicators RoHS: Compliant | 0 |
|
$1,524.4900 / $1,608.0200 | Buy Now |
DISTI #
77725657
|
Verical | FMWGS6060 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,422.8600 / $1,778.5800 | Buy Now |
DISTI #
FMWGS6060
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Waveguide Type: Standard, Flange Type: UG O-Ring Flange, Flange Group: Grooved Flange, Frequency Band: X band, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.1:1, Switch Design: SPDT/DPDT, Actuator Type: Failsafe Actuator, Additional Actuator Feature 1: Window Indicator, Additional Actuator Feature 2: Manual Override. WR-90 Waveguide Electromechanical Relay Failsafe, X Band Switch SPDT/DPDT 12.4 GHz Max Freq, 5,000 Watts UG O-Ring, 12V, Indicators, Waveguide FMWGS6060, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-90 standard electromechanical relay switch. These WR-90 standard electromechanical failsafe actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT failsafe aluminum waveguide relay switch FMWGS6060 can operate in the ultra-wide X band frequency range of 8.2 GHz to 12.4 GHz. Fairview Microwave high-quality 12.4 GHz max WR-90 SPDT/DPDT black-plated waveguide switches have a max input power rating of 5,000 watts a peak power rating of 123,000 KWatts and are continuously in stock. 5,000 W max power X band electromechanical failsafe waveguide relay switch has ports that come equipped with UG O-Ring grooved flanges with custom O-rings included. WR-90 waveguide electromechanical relay switch FMWGS6060, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts. Fairview Microwave 5,000 W waveguide electromechanical failsafe relay switch FMWGS6060 has a 10.8 V minimum to 13.2 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body black-plated waveguide 12.4 GHz relay switch produces a maximum actuating current of 300 mA. This high-quality SPDT/DPDT WR-90 electromechanical waveguide with UG O-Ring grooved flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. 8.2 GHz minimumX band 12 V waveguide switches by Fairview Microwave have an industry-leading design that features failsafe actuators with control. These state-of-the-art WR-90 waveguide standard failsafe switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 5,000 W max input power 10.8 V to 13.2 V waveguide relay switch FMWGS6060 with UG O-Ring flanges has an impressive impedance of 50 Ohms. WR-90 X band electromechanical failsafe switch FMWGS6060 by Fairview microwave is a rugged black-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Standard 50 Ohms 12.4 GHz aluminum waveguide electromechanical 12.4 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide failsafe relay switch FMWGS6060 with UG O-Ring flanges is 2.25 inches long, 4.2 inches high, 2.37 inches wide and weighs 1.28 lbs. This product page for our 2.25 by 4.2 in WR-90 5,000 kW 8.2 GHz to 12.4 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 8.2 GHz to 12.4 GHz WR-90 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-90 standard waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.07 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our X band electromechanical waveguide with UG O-Ring grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.07 dB insertion loss SPDT/DPDT failsafe switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-90 12.4 GHz 5,000 kW FMWGS6060 waveguide black relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-90 failsafe standard waveguide electromechanical failsafe relay switch with 100 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,565.1500 / $1,778.5800 | Buy Now |