Part Details for FMWGP1003 by Fairview Microwave Inc
Overview of FMWGP1003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGP1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3017
|
Newark | Aluminum Wr-187 Waveguide Pressure Window With Cpr187F And Cpr187G Flanges |Fairview Microwave FMWGP1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.3900 / $857.7400 | Buy Now |
DISTI #
5328-FMWGP1003-ND
|
DigiKey | WR-187 WAVEGUIDE PRESSURE WINDOW Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$643.4020 / $653.5300 | Buy Now |
DISTI #
74900928
|
RS | Aluminum Waveguide Pressure Window size WR-187 Chromate finish 3.94 GHz to 5.99 | Fairview Microwave FMWGP1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$710.1800 / $763.6300 | RFQ |
|
Onlinecomponents.com | Aluminum Waveguide Pressure Window size WR-187 Chromate finish 3.94 GHz to 5.99 GHz range RoHS: Compliant | 0 |
|
$667.0000 / $706.4200 | Buy Now |
DISTI #
FMWGP1003
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-187, Frequency, Min: 3.94 GHz, Frequency, Max: 5.99 GHz, Insertion Loss, Max: 0.2 dB, VSWR, Max: 1.25:1, Input Power (CW): 2,000 Watts, Body Material: Aluminum, Body Finish: Chromate. Aluminum Waveguide Pressure Window size WR-187 Chromate finish 3.94 GHz to 5.99 GHz range, Waveguide pressure window size WR-187, 2,000 watts (CW) Input power, by Fairview Microwave is a high-quality product that meets customer and regulatory requirements and comes with same day shipping. Part number FMWGP1003 waveguide vacuum window with 1.25:1 max VSWR, keeps contaminants out and provides an efficient seal at pressure when waveguide assemblies are pressurized. The solidly built WR187 pressure window comes in an aluminum body and chromate finish is used in satellite communication, radar, wireless communications, test instrumentation, and other high power applications. Fairview Microwave's vacuum window for waveguide has an insertion loss of 0.2dB Max, and an operating frequency between 3.94 GHz and 5.99 GHz. The well-built, FMWGP1003 WR 187 by Fairview Microwave, is ideally suited for applications in the most demanding conditions. Our waveguide pressure window with max power handling of 2,000 watts (CW) is used in spacer millimeter wave applications, RF testing, and research institutes. This WR-187 waveguide pressure window with 1.25:1 max VSWR is one of many dependable waveguide products that Fairview Microwave has been providing since it started business in 1992. With a maximum insertion loss of 0.2dB and frequency range of 3.94 GHz-5.99 GHz, the waveguide window comes in a length of 3.5in, Width of 2.5in, Height of 0.787in and Weighs 1.1lbs. Fairview WR 187, FMWGP1003 waveguide vacuum window's tight seal prevents impurities like dust, dirt and condensation from getting into the pressurized waveguide system. With the aluminum chromate RF waveguide window isolates pressurized sections of the waveguide from non-pressurized sections in a system and ensures good RF performance. Download our FMWGP1003 product data sheet for specifications, dimensions, and CAD drawing on the WR 187 1.25:1 Max VSWR waveguide pressure window. As a trusted supplier to global engineers, we at Fairview Microwave promise that our aluminum chromate waveguide pressure window is a safe and reliable product that meets or exceeds your microwave engineering needs. Manufactured to the highest international standards, our pressure window with 2,000 watts (CW) input power and 1.25:1 VSWR (Max) has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Fairview Microwave's expert RF and Microwave Technical Support Team is on hand to assist you with any inquiries on WR-187, aluminum chromate 3.94 GHz to 5.99 GHz waveguide frequency range, waveguide pressure window. We will ship your WR-187 Size 0.2dB maximum Insertion loss waveguide pressure window and all your Waveguide accessories same-day via UPS or FedEx. Order your WR-187 Size, aluminum chromate 3.94 GHz to 5.99 GHz Frequency waveguide pressure window, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). Min Qty: 1 Package Multiple: 1 | 0 |
|
$684.0000 / $760.0000 | Buy Now |