Part Details for FMWGMX1001 by Fairview Microwave Inc
Overview of FMWGMX1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGMX1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3005
|
Newark | Waveguide Converter Mixer Wr-28 From 26.5 Ghz To 40 Ghz, If From Dc To 13.5 Ghz And Lo Power Of +13 Dbm, Ug-599/U Flange, Ka Band Rohs Compliant: Yes |Fairview Microwave FMWGMX1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7,288.4600 / $8,167.2100 | Buy Now |
DISTI #
5328-FMWGMX1001-ND
|
DigiKey | WG CONVERTER MIXER WR-28 26.5-40 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$7,570.1800 | Buy Now |
DISTI #
74900940
|
RS | Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz | Fairview Microwave FMWGMX1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,869.4100 | RFQ |
|
Onlinecomponents.com | Waveguide Converter Mixer WR-28 from 26.5 GHz to 40 GHz, IF from DC to 13.5 GHz and LO Power of +13 dBm, UG-599/U Flange, Ka Band RoHS: Compliant | 0 |
|
$6,588.1500 / $6,790.3400 | Buy Now |
DISTI #
77726334
|
Verical | WR-28 WaveguideConverter Mixer from 26.5 GHz to 40 GHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6,265.6000 / $7,832.0000 | Buy Now |
DISTI #
FMWGMX1001
|
Fairview Microwave | Key Specifications. Minimum Frequency 26.5 GHz Maximum Frequency 40 GHz Minimum LO Frequency 26.5 GHz Maximum LO Frequency 40 GHz Minimum IF Frequency DC Maximum IF Frequency 13.5 GHz RF to LO Isolation 30 dB Conversion Loss 10 dB LO Port Power 13 dBm. Waveguide Converter Mixer WR-28 from 26.5 GHzto 40 GHz, IF from DC to 13.5 GHz and LO Power of+13 dBm, UG-599/U Flange, Ka Band, The FMWGMX1001 is a WR-28 Waveguide Down Converter Mixer, oFMrating acrossthe Ka Band from 26.5 GHz to 40 GHz. The IF frequency band is DC to 13.5 GHzwith a nominal LO drive level of +13 dB. Typical performance for the 50 Ohmdouble balanced mixer design includes 10 dB conversion loss and 30 dB isolation,with a maximum RF input power level of +17 dBm. The rugged and small sizegold plated aluminum package supports a UG-599/U waveguide flange pattern atRF and LO ports, and an SMA female connector at the IF port. The mixer design isRoHS compliant and oFMrates across a temFMrature range from -10°C to +45°C. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6,892.1600 / $7,832.0000 | Buy Now |