Part Details for FMWGCOV430-10 by Fairview Microwave Inc
Overview of FMWGCOV430-10 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGCOV430-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.3500 / $331.1200 | Buy Now |
DISTI #
77725284
|
Verical | FMWGCOV430-10 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$276.8000 / $346.0000 | Buy Now |
DISTI #
FMWGCOV430-10
|
Fairview Microwave | Key Specifications. Product Type Horn Covers Waveguide Size WR-430 Body Material Polymethacrylimide (PMI). 10 dBi WR-430 Standard Gain Horn Radome CoverFMWGCOV430-10 is a radome cover for 10 dBi WR-430 Standard Gain Horn antenna. This waveguide antenna radome cover is made from high strength, thermally stable Polymethacrylimide (PMI). PMI offers a low Relative Permittivity (Dielectric Constant) at the high frequency ranges seen with microwave and millimeter wave components. This allows for minimal signal loss or attenuation over other materials. Increase your system capabilities with our PMI radome covers, designed to enhance the durability and longevity of standard gain horn antennas. Shielding against environmental elements, our radome covers ensure consistent signal integrity in any conditions. FMWGCOV430-10 has internal dimensions of 6.7 in by 5.4 in and will fit 10 dBi WR-430 standard gain horns. Fairview Microwave offers a wide selection of high performance waveguide components available in stock and same-day shipping to customers worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$304.4800 / $346.0000 | Buy Now |