Part Details for FMWGA3218 by Fairview Microwave Inc
Overview of FMWGA3218 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGA3218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2999
|
Newark | Wr-19 Waveguide Power Amplifier, U Band, 40 Ghz To 60 Ghz, 40 Db Gain, 24 Dbm Psat, Ug-383/U-M Flange Rohs Compliant: Yes |Fairview Microwave FMWGA3218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14,100.9200 / $15,801.0300 | Buy Now |
DISTI #
5328-FMWGA3218-ND
|
DigiKey | WG POWER AMP WR-19 40-60 GHZ UG- Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$13,978.7100 | Buy Now |
DISTI #
74900970
|
RS | WR-19 Waveguide Power Amplifier, U Band, 40 GHz to 60 GHz, 40 dB Gain, 24 dBm P | Fairview Microwave FMWGA3218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15,224.8700 | RFQ |
|
Onlinecomponents.com | WR-19 Waveguide Power Amplifier, U Band, 40 GHz to 60 GHz, 40 dB Gain, 24 dBm Psat, UG-383/U-M Flange RoHS: Compliant | 0 |
|
$12,439.5800 / $12,821.3300 | Buy Now |
DISTI #
77727640
|
Verical | WR-19 Waveguide Power Amplifier, U Band, 40 GHz to 60 GHz, 40 dB Gain, 24 dBm Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12,122.0000 / $15,152.5000 | Buy Now |
DISTI #
FMWGA3218
|
Fairview Microwave | Key Specifications. Frequency, Min 40 GHz Frequency, Max 60 GHz Gain, Typ 40 dB Output at P1dB, Typ 23 dBm Input VSWR, Typ 2.6:1 Output VSWR, Typ 1.9:1 Voltage, DC Min 5 Volts Voltage, DC Typ 6 Volts Voltage, DC Max 10 Volts Current, DC Typ 450 mA Input Power (CW), Max 5 dBm WR-19 Waveguide Power Amplifier, U Band, 40 GHz to 60 GHz, 40 dB Gain, 24 dBm Psat, UG-383/U-M Flange, The FMWGA3218 is a WR-19 Waveguide Power Amplifier, operating across the U Band from 40 GHz to 60 GHz. This 50 Ohm design exhibits impressive typcial performance which includes 40 dB gain, +23 dBm P1dB, and +24 dBm Psat. Maximum RF input power (CW) is +5 dBm, and DC bias is +6 Vdc at 450 mA typ. The rugged and small size aluminum package design is gold plated with an integrated heatsink to ensure highly reliabile operation. The RF input and output ports support a UG-383/U-M waveguide flange pattern. Solder pins are used for DC bias voltage and ground. Min Qty: 1 Package Multiple: 1 | 1 |
|
$13,334.2000 / $15,152.5000 | Buy Now |