Part Details for FMWGA3217 by Fairview Microwave Inc
Overview of FMWGA3217 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGA3217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2998
|
Newark | Wr-22 Waveguide Power Amplifier, Q Band, 33 Ghz To 50 Ghz, 45 Db Gain, 20 Dbm Psat, Ug-383/U Flange Rohs Compliant: Yes |Fairview Microwave FMWGA3217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$12,539.8400 / $14,051.7300 | Buy Now |
DISTI #
5328-FMWGA3217-ND
|
DigiKey | WG POWER AMP WR-22 33-50 GHZ UG- Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$12,126.2900 | Buy Now |
DISTI #
74900971
|
RS | WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm P | Fairview Microwave FMWGA3217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13,539.3600 | RFQ |
|
Onlinecomponents.com | WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm Psat, UG-383/U Flange RoHS: Compliant | 0 |
|
$11,334.9600 / $11,682.8100 | Buy Now |
DISTI #
FMWGA3217
|
Fairview Microwave | Key Specifications. Frequency, Min 33 GHz Frequency, Max 50 GHz Gain, Typ 45 dB Output at P1dB, Typ 18 dBm Input VSWR, Typ 1.9:1 Output VSWR, Typ 1.6:1 Voltage, DC Min 5 Volts Voltage, DC Typ 8 Volts Voltage, DC Max 10 Volts Current, DC Typ 220 mA Input Power (CW), Max 5 dBm WR-22 Waveguide Power Amplifier, Q Band, 33 GHz to 50 GHz, 45 dB Gain, 20 dBm Psat, UG-383/U Flange, The FMWGA3217 is a WR-22 Waveguide Power Amplifier, operating across the Q Band from 33 GHz to 50 GHz. This 50 Ohm design exhibits impressive typcial performance which includes 45 dB gain, +18 dBm P1dB and +20 dBm Psat. Maximum RF input power (CW) is +5 dBm, and DC bias is +8 Vdc at 220 mA typ. The rugged and small size aluminum package design is gold plated with an integrated heatsink to ensure highly reliabile operation. The RF input and output ports support a UG-383/U waveguide flange pattern. Solder pins are used for DC bias voltage and ground. Min Qty: 1 Package Multiple: 1 | 1 |
|
$12,397.0000 / $13,475.0000 | Buy Now |