Part Details for FMWCT1021 by Fairview Microwave Inc
Overview of FMWCT1021 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCT1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2917
|
Newark | 30 Db Wr-90 Waveguide Crossguide 3 Port Coupler With Ug-39/U Square Cover Flange From 8.2 Ghz To 12.4 Ghz In Bronze |Fairview Microwave FMWCT1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,526.1900 / $1,710.2000 | Buy Now |
DISTI #
5328-FMWCT1021-ND
|
DigiKey | WG COUPLER WR-90 8.2-12.4 GHZ 30 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,585.1700 | Buy Now |
DISTI #
74901052
|
RS | 30 dB WR-90 Waveguide Crossguide 3 Port Coupler with UG-39/U Square Cover Flange | Fairview Microwave FMWCT1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,647.8300 | RFQ |
|
Onlinecomponents.com | 30 dB WR-90 Waveguide Crossguide 3 Port Coupler with UG-39/U Square Cover Flange from 8.2 GHz to 12.4 GHz in Bronze RoHS: Compliant | 0 |
|
$1,421.8800 / $1,502.7500 | Buy Now |
DISTI #
FMWCT1021
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Coupler Type: Crossguide with Termination, Coupling Level: 30 dB, Directivity: 20, Flange Size: UG-39/U, Insertion Loss, Typical: 0.1 dB, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Maximum Input Power: 4 W. 30 dB WR-90 Waveguide Crossguide 3 Port Coupler with UG-39/U Square Cover Flange from 8.2 GHz to 12.4 GHz in Bronze, Fairview Microwave WR-90 waveguide coupler has a nominal coupling level of 30 dB and is in stock for same-day shipment worldwide. This 30 dB waveguide FMWCT1021 of the crossguide with termination 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-90 waveguide crossguide with termination couplers from Fairview Microwave are equipped with brass UG-39/U square cover flanges. Our WR-90 waveguide 3 port coupler with UG-39/U square cover flanges operates up to a maximum frequency of 12.4 GHz. Fairview Microwave FMWCT1021 precision microwave coupler at 30dB typical coupling value is manufactured with a bronze body providing industry-leading electrical performance. These crossguide with termination 3 port waveguide couplers that operate from 8.2 GHz to 12.4 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCT1021 30 dB brass coupler as well as on over 1,000,000 other products. Our 8.2 GHz min WR-90 coupler FMWCT1021 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCT1021 datasheet for this Fairview Microwave WR-90 30dB UG-39/U square cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCT1021 crossguide with termination couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. This WR-90 30dB coupler with UG-39/U square cover square cover brass flanges is rated at 4 watts maximum power input. Our high-quality 4 watt maximum input 3 port crossguide with termination couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-90 brass waveguide crossguide with termination couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1 and a typical termination VSWR of 1.02:1. Our 8.2 GHz to 12.4 GHz frequency range WR-90 waveguide couplers have a typical directivity value of 20 dB. Fairview Microwave WR-90 brass waveguide crossguide with termination coupler FMWCT1021 is 6.5 inches long. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 30 dB nominal coupling value crossguide with termination waveguide couplers with UG-39/U square cover flanges since 1992. This 6.5 inch long brass WR-90 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-90 30dB UG-39/U square cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,508.8000 / $1,640.0000 | Buy Now |