Part Details for FMWCP1106N-50 by Fairview Microwave Inc
Overview of FMWCP1106N-50 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1106N-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,970.5700 / $2,078.5400 | Buy Now |
DISTI #
82747814
|
Verical | FMWCP1106N-50 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,069.1000 / $2,299.0000 | Buy Now |
DISTI #
FMWCP1106N-50
|
Fairview Microwave | Key Specifications, Waveguide Size : WR-430, Flange Size: None Flange, Flange Type : CPR-430F Flange, Flange Group : Standard, Minimum Frequency: 1.72 GHz, Maximum Frequency: 2.61 GHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.2 dB, Coupling: 50 dB. 50 dB WR-430 Waveguide Loop Coupler, CPR430F Flange, N Female Coupled Port, 1.72 GHz to 2.61 GHz in Aluminum, Fairview Microwave WR-430 waveguide coupler has a nominal coupling level of 50 dB and is in stock for same-day shipment worldwide. High-quality WR-430 waveguide broadwall couplers from Fairview Microwave are equipped with aluminum CPR-430F chromate conversion-plated flanges. Our WR-430 waveguide coupler with CPR-430F flanges operates up to a maximum frequency of 2.61 GHz. The Fairview Microwave FMWCP1106N-50 precision microwave coupler at a 50 dB typical coupling value is manufactured with an aluminum body plated in chromate conversion, providing industry-leading electrical performance. These directional loop coupler waveguide couplers that operate from 1.72 GHz to 2.61 GHz are directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1106N-50 aluminum coupler as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-430 50 dB waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. The coupling port of this waveguide coupler has built-in type N female connector. Our ideal chromate conversion-plated loop coupler couplers has a maximum insertion loss of 0.2 dB. Fairview Microwave’s WR-430 aluminum waveguide directional loop coupler coupler has a maximum main line VSWR of 1.1:1 and a maximum secondary line VSWR of 1.4:1. Our WR-430 waveguide couplers have a minimum directivity value of 15 dB. This waveguide loop coupler coupler has a length of 7.87 inches, height of 4.19 inches, and weighs 3 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 50 dB nominal coupling value loop coupler waveguide couplers since 1992. This aluminum WR-430 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-430 waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,161.0600 / $2,299.0000 | Buy Now |