Part Details for FMWCP1008 by Fairview Microwave Inc
Overview of FMWCP1008 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2818
|
Newark | 10 Db Wr-51 Waveguide Broadwall Coupler With Square Cover Flange And E-Plane Coupled Port From 15 Ghz To 22 Ghz In Copper Alloy Rohs Compliant: Yes |Fairview Microwave FMWCP1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$576.0000 / $707.4400 | Buy Now |
DISTI #
5328-FMWCP1008-ND
|
DigiKey | WG COUPLER WR-51 15-22 GHZ 10 DB Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$666.0500 | Buy Now |
DISTI #
74901151
|
RS | 10 dB WR-51 Waveguide Broadwall Coupler with Square Cover Flange and E-Plane Cou | Fairview Microwave FMWCP1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$588.5200 | RFQ |
|
Onlinecomponents.com | 10 dB WR-51 Waveguide Broadwall Coupler with Square Cover Flange and E-Plane Coupled Port from 15 GHz to 22 GHz in Copper Alloy | 0 |
|
$513.7900 / $544.4800 | Buy Now |
DISTI #
77729446
|
Verical | 10 dB WR-51 Directional Waveguide BroadwallCoupler Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$468.5800 / $585.7200 | Buy Now |
DISTI #
FMWCP1008
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-51, Coupler Type: Broadwall, Coupling Level: 10 dB, Directivity: 35, Flange Size: None, Insertion Loss, Typical: 0.15 dB, Minimum Frequency: 15 GHz, Maximum Frequency: 22 GHz. 10 dB WR-51 Waveguide Broadwall Coupler with Square Cover Flange and E-Plane Coupled Port from 15 GHz to 22 GHz in Copper Alloy, Fairview Microwave WR-51 waveguide coupler has a nominal coupling level of 10 dB and is in stock for same-day shipment worldwide. This 10 dB waveguide FMWCP1008 of the directional broadwall 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-51 waveguide broadwall couplers from Fairview Microwave are equipped with copper alloy square cover silver-plated flanges. Our WR-51 waveguide 3 port coupler with square cover E-Plane flanges operates up to a maximum frequency of 22 GHz. Fairview Microwave FMWCP1008 precision microwave coupler at 10dB typical coupling value is manufactured with a copper alloy body providing industry-leading electrical performance. These directional broadwall 3 port waveguide couplers that operate from 15 GHz to 22 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1008 10 dB copper alloy coupler with E-Plane coupled ports as well as on over 1,000,000 other products. Our 15 GHz min WR-51 coupler FMWCP1008 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1008 datasheet for this Fairview Microwave WR-51 10dB square cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCP1008 directional broadwall couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 3 port silver-plated broadwall couplers have a typical insertion loss of 0.15 dB. Fairview Microwave’s 0.15 dB insertion loss WR-51 copper alloy waveguide directional broadwall couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1. Our 15 GHz to 22 GHz frequency range WR-51 waveguide couplers have a typical directivity value of 35 dB. Fairview Microwave WR-51 copper alloy waveguide broadwall coupler FMWCP1008 is 12 inches long by 2.776 inches high and weighs 0.863 lbs. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 10 dB nominal coupling value broadwall waveguide couplers with square cover silver-plated flanges since 1992. This 12 inch long copper alloy WR-51 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-51 10dB square cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 1 |
|
$538.8600 / $585.7200 | Buy Now |