Part Details for FMWCK1004 by Fairview Microwave Inc
Overview of FMWCK1004 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCK1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033997
|
RS | Calibration Kit WR-34 Operating From 21.7 to 33 GHz Including Waveguide to Coax | Fairview Microwave FMWCK1004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,277.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,767.3700 / $2,963.4600 | Buy Now |
DISTI #
77727080
|
Verical | FMWCK1004 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,950.0000 / $3,277.7800 | Buy Now |
DISTI #
FMWCK1004
|
Fairview Microwave | Key Specifications. Waveguide Size WR-34 Flange Type UG Cover Minimum Frequency 21.7 GHz Maximum Frequency 33 GHz Material Copper Plating Silver. Calibration Kit WR-34 Operating From 21.7 to 33 GHz Including Waveguide to Coax Adapter, Termination, Short, and Offsets Components, , Fairview Microwave’s FMWCK1004 is a WR-34 waveguide calibration kit. This waveguide calibration kit has a frequency range of 21.7 to 33 GHz. The calibration kit is made of copper and protective paint. This WR-34 waveguide calibration kit is ideal for test and measurement, research, and development. These waveguide calibration kits include two waveguide-to-coax adapters, one waveguide-matched termination, two waveguide short plates, 1/4 wavelength, 1/8 wavelength, and 3/8 wavelength precision waveguide sections, packing case of aluminum alloy, and one set of screws. Fairview Microwave has one of the largest in-stock selections of the waveguide calibration kit with same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal WR-34 waveguide calibration kit for your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,081.1100 / $3,277.7800 | Buy Now |