Part Details for FMWCK1002 by Fairview Microwave Inc
Results Overview of FMWCK1002 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWCK1002 Information
FMWCK1002 by Fairview Microwave Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMWCK1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMWCK1002-ND
|
DigiKey | CALIBRATION KIT WR-62 OPERATING Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,361.1100 | Buy Now |
DISTI #
75033995
|
RS | Calibration Kit WR-62 Operating From 11.9 to 18 GHz Including Waveguide to Coax | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,260.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,596.6500 / $3,748.7900 | Buy Now |
DISTI #
77726243
|
Verical | Calibration Kit WR-62 Operating From 11.9 to 18 GHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,834.0000 / $4,260.0000 | Buy Now |
DISTI #
FMWCK1002
|
Fairview Microwave | Key Specifications. Waveguide Size WR-62 Flange Type UG Cover Minimum Frequency 11.9 GHz Maximum Fre... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,829.6400 / $4,074.0800 | Buy Now |