Part Details for FMWCA1012 by Fairview Microwave Inc
Overview of FMWCA1012 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8655
|
Newark | Wr-112 To Type N Female Waveguide To Coax Adapter Ug-51/U Square Cover Standard With 7.05 Ghz To 10 Ghz H Band In Copper, Paint Rohs Compliant: Yes |Fairview Microwave FMWCA1012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$742.4700 / $911.8900 | Buy Now |
DISTI #
5328-FMWCA1012-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-112 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$846.3600 | Buy Now |
DISTI #
74901273
|
RS | WR-112 to Type N Female Waveguide to Coax Adapter UG-51/U Square Cover Standard | Fairview Microwave FMWCA1012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$705.5100 / $758.6000 | RFQ |
|
Onlinecomponents.com | WR-112 to Type N Female Waveguide to Coax Adapter UG-51/U Square Cover Standard with 7.05 GHz to 10 GHz H Band in Copper, Paint | 0 |
|
$672.7000 / $712.0100 | Buy Now |
DISTI #
77726488
|
Verical | WR-112 to N Female Waveguide toCoax Adapter UG- 51/U SquareCover Flange With 7.05 GHz to 10 GHz Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$604.0000 / $755.0000 | Buy Now |
DISTI #
FMWCA1012
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-112, Flange Size: UG-51/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz, Maximum VSWR: 1.25:1. WR-112 to Type N Female Waveguide to Coax Adapter UG-51/U Square Cover Standard with 7.05 GHz to 10 GHz H Band in Copper, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1012 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-112 and square cover flange. This WR-112 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender. WR-112 waveguide to coaxial transition adapter with N connector has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Fairview WR-112 N transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-112 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-112 waveguide transition adapter to coaxial N part number FMWCA1012 is currently in stock at our location. Our right angle wave guide WR-112 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 10 |
|
$694.6000 / $755.0000 | Buy Now |