Part Details for FMWAT1020-10 by Fairview Microwave Inc
Overview of FMWAT1020-10 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAT1020-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84392166
|
Verical | FMWAT1020-10 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$743.2000 / $929.0000 | Buy Now |
FMWAT1020-10
DISTI #
FMWAT1020-10
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-12, Attenuation, Nominal: 10 dB, Attenuation, Typical: 0.7 dB, Flange Size: UG-387/U, Minimum Frequency: 60 GHz, Maximum Frequency: 90 GHz, Maximum Power: 0.1 W. WR-12 Waveguide Attenuator Fixed 10 dB Operating from 60 to 90 GHz, UG-387/U Flange, The FMWAT1020-10 waveguide fixed attenuator from Fairview Microwave is designed to operate in full WR-12 band. This fixed waveguide attenuator is rated for a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. Our WR-12 waveguide fixed attenuator features 10 dB of nominal attenuation. Make your online purchase right now to take advantage of our same-day shipping. Fairview Microwave’s FMWAT1020-10 waveguide fixed attenuator is constructed with a UG-387/U flange. This 10 dB waveguide fixed attenuator is available with a grey paint finish and a maximum VSWR of 1.25:1. Our FMWAT1020-10 WR-12 interface waveguide fixed attenuator is built with gold-plated brass copper material. This waveguide fixed attenuator has an overall length of 1.97 inches, a width of 0.75 inches and weighs 0.07 lbs. The FMWAT1020-10 waveguide fixed attenuator from Fairview Microwave is rated for maximum input power (CW) of 0.1 Watts along with 0.7 of typical attenuation accuracy. Additional dimensions and specifications for this fixed waveguide attenuator are in our downloadable PDF datasheet. Fairview Microwave’s UG-387/U fixed waveguide attenuator part number FMWAT1020-10 is in-stock at our United States facility. Our waveguide attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same business day shipment worldwide. For further information on similar products, our expert technical support and trained sales team can get you the ideal fixed waveguide attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$817.5200 / $929.0000 |