Part Details for FMWAN770-10 by Fairview Microwave Inc
Overview of FMWAN770-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN770-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2697
|
Newark | Wr-770 Waveguide Standard Gain Horn Antenna Operating From 960 Mhz To 1460 Mhz, 10 Dbi Gain With Cpr-770F Flange |Fairview Microwave FMWAN770-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,487.5000 / $2,787.4100 | Buy Now |
DISTI #
74901323
|
RS | WR-770 Waveguide Standard Gain Horn Antenna Operating From 960 MHz to 1460 MHz, | Fairview Microwave FMWAN770-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,685.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,256.7700 / $2,416.6800 | Buy Now |
DISTI #
77726460
|
Verical | Waveguide Standard Gain Horn Antenna Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,138.4000 / $2,673.0000 | Buy Now |
DISTI #
FMWAN770-10
|
Fairview Microwave | Key Specifications. Waveguide Size WR-770 Gain Nominal 10 Flange Type CPR-770F Frequency, Min 960 MHz Frequency, Max 1.46 GHz WR-770 Waveguide Standard Gain Horn Antenna Operating From 960 MHz to 1460 MHz, 10 dBi Gain with CPR-770F Flange, The FMWAN770-10 standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-770 waveguide horn features an CPR-770F waveguide flange and operates from 960 to 1460 MHz. Our FMWAN770-10 standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN770-10 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-770 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,352.2400 / $2,673.0000 | Buy Now |