FMWAN2300-MNT by: Fairview Microwave Inc

Part Details for FMWAN2300-MNT by Fairview Microwave Inc

Overview of FMWAN2300-MNT by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CN-AC3MMDZBAU Amphenol Cables on Demand 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts)
DLFC15 Coilcraft Inc Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female
DLFC25 Coilcraft Inc Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female

Price & Stock for FMWAN2300-MNT

Part # Distributor Description Stock Price Buy
DISTI # 98AK2669
Newark Standard Gain Horn Cage Style Antenna Mount, Waveguide Size Wr2300, Iec R3 |Fairview Microwave FMWAN2300-MNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1,166.4800
  • 3 $1,111.9100
  • 5 $1,077.8000
  • 10 $1,036.8700
  • 25 $1,016.4100
$1,016.4100 / $1,166.4800 Buy Now
DISTI # 74901349
RS Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR2300, IEC R3 | Fairview Microwave FMWAN2300-MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $1,038.5100
$1,038.5100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $947.4200
  • 3 $933.2100
  • 5 $909.5300
  • 10 $895.8900
$895.8900 / $947.4200 Buy Now
DISTI # 77726446
Verical FMWAN2300-MNT Min Qty: 1 Package Multiple: 1 Americas - 2
  • 1 $1,033.5600
  • 5 $1,012.8900
  • 10 $992.2200
  • 25 $971.5500
  • 100 $950.8800
  • 250 $930.2000
$930.2000 / $1,033.5600 Buy Now
DISTI # FMWAN2300-MNT
Fairview Microwave Key Specifications. Waveguide Size WR-2300 Material Aluminum Body Finish Chromate conversion. Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR2300, IEC R3, The Fairview Microwave FMWAN2300-MNT antenna mount is a compact and versatile solution designed to accommodate a gain horn antenna with specific dimensions. With a length of 28.35 inches and a height of 13.78 inches, this mount provides a sturdy and secure platform for the antenna. Weighing only 28.67 pounds, this antenna holder is lightweight and easy to handle, making it convenient for various applications. This antenna mount is specifically stocked to be readily available for same business day shipment. The FMWAN2300-MNT antenna mount from Fairview Microwave is compatible with the IEC R3 standard and supports gain horn antennas with a waveguide size of WR2300. The aluminum body of this mount offers lightweight construction, while still maintaining robustness for test and measurement applications. With chromate conversion for a sleek inside finish and coated with anticorrosion gray paint, our antenna mount ensures protection against environmental factors. Fairview Microwave has one of the largest in-stock selections of gain horn antenna mounts for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antenna accessories, our expert technical support and knowledgeable sales team can help you get the perfect gain horn antenna mount for your requirements. Min Qty: 1 Package Multiple: 1 2
  • 1 $1,033.5600
  • 5 $1,012.8900
  • 10 $992.2200
  • 25 $971.5500
$971.5500 / $1,033.5600 Buy Now

Part Details for FMWAN2300-MNT

FMWAN2300-MNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMWAN2300-MNT by Fairview Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMWAN2300-MNT by Fairview Microwave Inc

Select Manufacturer
Which Manufacturer of FMWAN2300-MNT would you like to use for your alert(s)?
  • Please alert me when FMWAN2300-MNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMWAN2300-MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMWAN2300-MNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMWAN2300-MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMWAN2300-MNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMWAN2300-MNT by Fairview Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: