Part Details for FMWAN2300-10NF by Fairview Microwave Inc
Results Overview of FMWAN2300-10NF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN2300-10NF Information
FMWAN2300-10NF by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN2300-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2670
|
Newark | Wr-2300 Waveguide Standard Gain Horn Antenna Operating From 320 Mhz To 490 Mhz, 10 Dbi Gain With N T... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11,660.0000 | Buy Now |
DISTI #
5328-FMWAN2300-10NF-ND
|
DigiKey | WR-2300 WAVEGUIDE STANDARD GAIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,024.3800 | Buy Now |
DISTI #
74901350
|
RS | WR-2300 Waveguide Standard Gain Horn Antenna Operating From 320 MHz to 490 MHz, | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13,313.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,018.9700 / $11,357.1300 | Buy Now |
DISTI #
FMWAN2300-10NF
|
Fairview Microwave | Key Specifications. Waveguide Size WR-2300 Direction Type Directional Polarization Linear Frequency,... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$10,105.9200 / $11,484.0000 | Buy Now |
Part Details for FMWAN2300-10NF
FMWAN2300-10NF CAD Models
FMWAN2300-10NF Part Data Attributes
|
FMWAN2300-10NF
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN2300-10NF
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Gain | 10 dB | |
Operating Frequency-Max | 490 MHz | |
Operating Frequency-Min | 320 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.5 |