Part Details for FMWAN1155 by Fairview Microwave Inc
Results Overview of FMWAN1155 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN1155 Information
FMWAN1155 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2619
|
Newark | Broadband Gain Horn Antenna, 18 Ghz To 50 Ghz 15 Dbi Gain, 2.4Mm Female Connector Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5,651.2500 | Buy Now |
DISTI #
5328-FMWAN1155-ND
|
DigiKey | SPCL WG ANTENNA 2.4MM JACK 18-50 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,220.5000 | Buy Now |
DISTI #
74901400
|
RS | Broadband Gain Horn Antenna, 18 GHz to 50 GHz 15 dBi Gain, 2.4mm Female Connect | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,214.6000 | RFQ |
|
Onlinecomponents.com | Broadband Gain Horn Antenna, 18 GHz to 50 GHz 15 dBi Gain, 2.4mm Female Connector | 0 |
|
$5,709.2100 / $6,027.9800 | Buy Now |
DISTI #
FMWAN1155
|
Fairview Microwave | Key Specifications. Direction Type Directional Polarization Linear Frequency, Min 18 GHz Frequency, ... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$5,333.6800 / $6,061.0000 | Buy Now |
Part Details for FMWAN1155
FMWAN1155 CAD Models
FMWAN1155 Part Data Attributes
|
FMWAN1155
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN1155
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Gain | 15 dB | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.5 |