Part Details for FMWAN1152 by Fairview Microwave Inc
Results Overview of FMWAN1152 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN1152 Information
FMWAN1152 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN1152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2616
|
Newark | Broadband Gain Horn Antenna, 0.8 Ghz To 8 Ghz 10 Dbi Gain, N Type Female Connector Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5,172.7500 | Buy Now |
DISTI #
5328-FMWAN1152-ND
|
DigiKey | SPCL WG ANTENNA TYPE N JACK 0.8- Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,692.5000 | Buy Now |
DISTI #
74901403
|
RS | Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Conne | Fairview Microwave ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,299.9400 | RFQ |
|
Onlinecomponents.com | Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Connector | 0 |
|
$5,225.8000 / $5,517.5900 | Buy Now |
DISTI #
FMWAN1152
|
Fairview Microwave | Key Specifications. Direction Type Directional Polarization Linear Frequency, Min 800 MHz Frequency,... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,888.4000 / $5,555.0000 | Buy Now |
Part Details for FMWAN1152
FMWAN1152 CAD Models
FMWAN1152 Part Data Attributes
|
FMWAN1152
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN1152
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Gain | 10 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 800 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.5 |