Part Details for FMWAN112-20SF by Fairview Microwave Inc
Overview of FMWAN112-20SF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3220SF12ARGKT | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 | |
CC3220SF12ARGKR | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for FMWAN112-20SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2613
|
Newark | Wr-112 Standard Gain Horn With 20 Dbi Gain, Sma Female Connector |Fairview Microwave FMWAN112-20SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.7500 / $1,376.9000 | Buy Now |
DISTI #
5328-FMWAN112-20SF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-112- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,006.6200 | Buy Now |
DISTI #
74901406
|
RS | WR-112 Standard Gain Horn with 20 dBi gain, SMA Female connector | Fairview Microwave FMWAN112-20SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,225.8300 | RFQ |
|
Onlinecomponents.com | WR-112 Standard Gain Horn with 20 dBi gain, SMA Female connector RoHS: Compliant | 0 |
|
$1,057.4900 / $1,118.3300 | Buy Now |
DISTI #
FMWAN112-20SF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-112, Gain Min: 20, Beam Width, 3dB V: 17.5, Beam Width, 3dB H: 17.3, Frequency, Min: 7.05 GHz, Frequency, Max: 10 GHz. WR-112 Standard Gain Horn with 20 dBi gain, SMA Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN112-20SF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-112 waveguide size. Waveguide antenna FMWAN112-20SF that operates from 7.05 GHz – 10 GHz it is able to achieve an impressive gain of 20 dBi, is equipped with a WR-112 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,073.6000 / $1,220.0000 | Buy Now |