Part Details for FMWAN112-10ELNF by Fairview Microwave Inc
Overview of FMWAN112-10ELNF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN112-10ELNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2600
|
Newark | Wr-112 Standard Gain Horn With 10 Dbi Gain, End Launch N Female Connector |Fairview Microwave FMWAN112-10ELNF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,121.0800 / $1,286.6100 | Buy Now |
DISTI #
5328-FMWAN112-10ELNF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-112- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$940.5000 / $945.8000 | Buy Now |
DISTI #
74901419
|
RS | WR-112 Standard Gain Horn with 10 dBi gain, End Launch N Female connector | Fairview Microwave FMWAN112-10ELNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,145.4400 | RFQ |
|
Onlinecomponents.com | WR-112 Standard Gain Horn with 10 dBi gain, End Launch N Female connector RoHS: Compliant | 0 |
|
$988.1500 / $1,044.9900 | Buy Now |
DISTI #
FMWAN112-10ELNF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-112, Gain Min: 10, Beam Width, 3dB V: 52.1, Beam Width, 3dB H: 51.6, Frequency, Min: 7.05 GHz, Frequency, Max: 10 GHz. WR-112 Standard Gain Horn with 10 dBi gain, End Launch N Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN112-10ELNF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-112 waveguide size. Waveguide antenna FMWAN112-10ELNF that operates from 7.05 GHz – 10 GHz it is able to achieve an impressive gain of 10 dBi, is equipped with a WR-112 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,003.2000 / $1,140.0000 | Buy Now |