Part Details for FMWAN1069 by Fairview Microwave Inc
Overview of FMWAN1069 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2578
|
Newark | Wide Angle Scalar Feed Horn Waveguide Antenna, Wr-15, 55 Ghz To 65 Ghz, Ug-385/U Round Cover Flange, 10 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,866.2500 / $3,211.8300 | Buy Now |
DISTI #
5328-FMWAN1069-ND
|
DigiKey | WG ANTENNA WR-15 55-65 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,607.4700 | Buy Now |
DISTI #
74901441
|
RS | Wide Angle Scalar Feed Horn Waveguide Antenna, WR-15, 55 GHz to 65 GHz, UG-385/ | Fairview Microwave FMWAN1069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,094.7100 | RFQ |
|
Onlinecomponents.com | Wide Angle Scalar Feed Horn Waveguide Antenna, WR-15, 55 GHz to 65 GHz, UG-385/U Round Cover Flange, 10 dBi Nominal Gain | 0 |
|
$2,630.3000 / $2,822.2400 | Buy Now |
DISTI #
FMWAN1069
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,464.0000 / $3,080.0000 | Buy Now |