Part Details for FMWAN1067 by Fairview Microwave Inc
Overview of FMWAN1067 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2576
|
Newark | Conical Gain Horn Waveguide Antenna, Wr-5, 140 Ghz To 220 Ghz, Ug-387/U Round Cover Flange, 20 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,327.5900 / $1,523.6100 | Buy Now |
DISTI #
5328-FMWAN1067-ND
|
DigiKey | WG ANTENNA WR-5 140-220 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,160.8800 | Buy Now |
DISTI #
74901443
|
RS | Conical Gain Horn Waveguide Antenna, WR-5, 140 GHz to 220 GHz, UG-387/U Round C | Fairview Microwave FMWAN1067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,356.4500 | RFQ |
|
Onlinecomponents.com | Conical Gain Horn Waveguide Antenna, WR-5, 140 GHz to 220 GHz, UG-387/U Round Cover Flange, 20 dBi Nominal Gain | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |
DISTI #
FMWAN1067
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,080.0000 / $1,350.0000 | Buy Now |