Part Details for FMWAN1064 by Fairview Microwave Inc
Overview of FMWAN1064 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2573
|
Newark | Conical Gain Horn Waveguide Antenna, Wr-6, 100 Ghz To 112 Ghz, Ug-387/U-Mod Round Cover Flange, 25 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,248.9200 / $1,433.3300 | Buy Now |
DISTI #
5328-FMWAN1064-ND
|
DigiKey | WG ANTENNA WR-6 100-112 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,092.0900 | Buy Now |
DISTI #
74901446
|
RS | Conical Gain Horn Waveguide Antenna, WR-6, 100 GHz to 112 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,276.0700 | RFQ |
|
Onlinecomponents.com | Conical Gain Horn Waveguide Antenna, WR-6, 100 GHz to 112 GHz, UG-387/U-Mod Round Cover Flange, 25 dBi Nominal Gain | 0 |
|
$1,097.8700 / $1,180.4600 | Buy Now |
DISTI #
FMWAN1064
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,016.0000 / $1,270.0000 | Buy Now |