Part Details for FMWAN1062 by Fairview Microwave Inc
Overview of FMWAN1062 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2571
|
Newark | Conical Gain Horn Waveguide Antenna, Wr-6, 100 Ghz To 112 Ghz, Ug-387/U-Mod Round Cover Flange, 15 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,111.2500 / $1,275.3200 | Buy Now |
DISTI #
5328-FMWAN1062-ND
|
DigiKey | WG ANTENNA WR-6 100-112 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$956.6380 / $971.7000 | Buy Now |
DISTI #
74901448
|
RS | Conical Gain Horn Waveguide Antenna, WR-6, 100 GHz to 112 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,135.3900 | RFQ |
|
Onlinecomponents.com | Conical Gain Horn Waveguide Antenna, WR-6, 100 GHz to 112 GHz, UG-387/U-Mod Round Cover Flange, 15 dBi Nominal Gain | 0 |
|
$991.7200 / $1,050.3300 | Buy Now |
DISTI #
FMWAN1062
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$904.0000 / $1,130.0000 | Buy Now |