Part Details for FMWAN1060 by Fairview Microwave Inc
Overview of FMWAN1060 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2569
|
Newark | Conical Gain Horn Waveguide Antenna, Wr-8, 100 Ghz To 112 Ghz, Ug-387/U-Mod Round Cover Flange, 25 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,052.2400 / $1,207.6100 | Buy Now |
DISTI #
5328-FMWAN1060-ND
|
DigiKey | WG ANTENNA WR-8 100-112 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$905.8430 / $920.1100 | Buy Now |
DISTI #
74901450
|
RS | Conical Gain Horn Waveguide Antenna, WR-8, 100 GHz to 112 GHz, UG-387/U-Mod Rou | Fairview Microwave FMWAN1060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,075.1100 | RFQ |
|
Onlinecomponents.com | Conical Gain Horn Waveguide Antenna, WR-8, 100 GHz to 112 GHz, UG-387/U-Mod Round Cover Flange, 25 dBi Nominal Gain | 0 |
|
$939.0700 / $994.5600 | Buy Now |
DISTI #
FMWAN1060
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$856.0000 / $1,070.0000 | Buy Now |