Part Details for FMWAN1050 by Fairview Microwave Inc
Results Overview of FMWAN1050 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN1050 Information
FMWAN1050 by Fairview Microwave Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMWAN1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2559
|
Newark | Conical Gain Horn Waveguide Antenna, Wr-10, 87 Ghz To 100 Ghz, Ug-387/U Round Cover Flange, 15 Dbi N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conical Gain Horn Waveguide Antenna, WR-10, 87 GHz to 100 GHz, UG-387/U Round Cover Flange, 15 dBi N... more | 0 |
|
$489.8000 / $511.2700 | Buy Now |
DISTI #
FMWAN1050
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$517.0000 / $550.0000 | Buy Now |