Part Details for FMWAN1029 by Fairview Microwave Inc
Results Overview of FMWAN1029 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN1029 Information
FMWAN1029 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2538
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-5, 140 Ghz To 220 Ghz, Ug-387/U-Mod Round Cover Flange, 10 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-5, 140 GHz to 220 GHz, UG-387/U-Mod Round Cover Flange, 10 ... more | 0 |
|
$806.6600 / $840.2700 | Buy Now |
DISTI #
FMWAN1029
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$861.6700 / $916.6700 | Buy Now |
Part Details for FMWAN1029
FMWAN1029 CAD Models
FMWAN1029 Part Data Attributes
|
FMWAN1029
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN1029
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 56 deg | |
Beamwidth-H | 54 deg | |
Gain | 10 dB | |
Operating Frequency-Max | 220000 MHz | |
Operating Frequency-Min | 140000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.15 |