There are no models available for this part yet.
Overview of FMWAN1020 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMWAN1020 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK2529
|
Newark | Standard Gain Horn Waveguide Antenna, Wr-10, 75 Ghz To 110 Ghz, Ug-387/U-Mod Round Cover Flange, 25 Dbi Nominal Gain Rohs Compliant: Yes |Fairview Microwave FMWAN1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$913.1700 / $1,048.0000 | Buy Now | |
DISTI #
5328-FMWAN1020-ND
|
DigiKey | WG ANTENNA WR-10 75-110 GHZ Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$766.0750 / $783.7800 | Buy Now | |
DISTI #
74901490
|
RS | Standard Gain Horn Waveguide Antenna, WR-10, 75 GHz to 110 GHz, UG-387/U-Mod Ro | Fairview Microwave FMWAN1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$933.0200 | RFQ | |
Onlinecomponents.com | Standard Gain Horn Waveguide Antenna, WR-10, 75 GHz to 110 GHz, UG-387/U-Mod Round Cover Flange, 25 dBi Nominal Gain | 0 |
|
$804.8900 / $851.1900 | Buy Now | ||
DISTI #
77725588
|
Verical | FMWAN1020 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$835.7200 / $928.5800 | Buy Now | |
DISTI #
FMWAN1020
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$872.8700 / $928.5800 | Buy Now |