Part Details for FMWAN102-15 by Fairview Microwave Inc
Results Overview of FMWAN102-15 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMWAN102-15 Information
FMWAN102-15 by Fairview Microwave Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMWAN102-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2517
|
Newark | Wr-102 Waveguide Antenna With 15 Dbi Gain And 7 Ghz To 11 Ghz |Fairview Microwave FMWAN102-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$393.2600 | Buy Now |
DISTI #
5328-FMWAN102-15-ND
|
DigiKey | WG ANTENNA WR-102 7-11 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$322.9200 | Buy Now |
DISTI #
74901502
|
RS | WR-102 Waveguide Antenna With 15 dBi Gain and 7 GHz to 11 GHz | Fairview Microwave FMWAN102-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$484.8100 / $526.9700 | RFQ |
|
Onlinecomponents.com | WR-102 Waveguide Antenna With 15 dBi Gain and 7 GHz to 11 GHz RoHS: Compliant | 0 |
|
$353.0300 / $363.8600 | Buy Now |
DISTI #
77726267
|
Verical | FMWAN102-15 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$388.7900 / $431.9900 | Buy Now |
DISTI #
FMWAN102-15
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$367.9400 / $391.4300 | Buy Now |
Part Details for FMWAN102-15
FMWAN102-15 CAD Models
FMWAN102-15 Part Data Attributes
|
FMWAN102-15
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMWAN102-15
Fairview Microwave Inc
Horn Antenna,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 32 deg | |
Beamwidth-H | 31 deg | |
Gain | 15 dB | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.3 |