Part Details for FMWAN090-10NF by Fairview Microwave Inc
Overview of FMWAN090-10NF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN090-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2481
|
Newark | Wr-90 Standard Gain Horn With 10 Dbi Gain, Type N Female Connector |Fairview Microwave FMWAN090-10NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,140.7500 / $1,309.1800 | Buy Now |
DISTI #
5328-FMWAN090-10NF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-90-T Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$982.0350 / $997.5000 | Buy Now |
DISTI #
74901538
|
RS | WR-90 Standard Gain Horn with 10 dBi gain, Type N Female connector | Fairview Microwave FMWAN090-10NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,165.5400 | RFQ |
|
Onlinecomponents.com | WR-90 Standard Gain Horn with 10 dBi gain, Type N Female connector RoHS: Compliant | 0 |
|
$1,018.0500 / $1,078.2100 | Buy Now |
DISTI #
FMWAN090-10NF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Gain Min: 10, Beam Width, 3dB V: 52.1, Beam Width, 3dB H: 51.6, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Standard Gain Horn with 10 dBi gain, Type N Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN090-10NF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-90 waveguide size. Waveguide antenna FMWAN090-10NF that operates from 8.2 GHz – 12.4 GHz it is able to achieve an impressive gain of 10 dBi, is equipped with a WR-90 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,067.2000 / $1,160.0000 | Buy Now |